RGS80TS65HRYC11
image shown is a representation only
Description:
IGBT 650V 40A 1.65V TO-247N
Supplier:
ROHM
Matchcode:
RGS80TS65HRC11
Rutronik No.:
IGBT3304
Unit Pack:
30
MOQ:
450
package:
TO-247N
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 40 A
- V(CEsat)
- 1,65 V
- Package
- TO-247N
- Bodydiode
- NO
- P(tot)
- 272 W
- Automotive
- AEC-Q(101)
- t(r)
- 28 nS
- td(off)
- 141 nS
- td(on)
- 37 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- TRENCH
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.