RGS80TS65DHRC11
image shown is a representation only
Description:
IGBT 650V 40A 1,65V TO-247 AECQ
Supplier:
ROHM
Matchcode:
RGS80TS65DHRC11
Rutronik No.:
IGBT2247
Unit Pack:
450
MOQ:
450
package:
TO247NNP
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 40 A
- V(CEsat)
- 1.65 V
- Package
- TO247NNP
- Bodydiode
- Yes
- P(tot)
- 272 W
- Automotive
- AEC-Q(101)
- t(r)
- 17 nS
- td(off)
- 112 nS
- td(on)
- 37 nS
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Technology
- Trench
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
8µs Short-Circuit Tolerance, 650V 40A, Built in FRD, TO-247N, Field Stop Trench IGBT for Automotive - RGS80TS65DHR
Features:
- Low Collector - Emitter Saturation Voltage
- Short Circuit Withstand Time 8μs
- Qualified to AEC-Q101
- Built in Very Fast & Soft Recovery FRD
- Pb - free Lead Plating ; RoHS Compliant
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.