RGPR30BM40HRTL


image shown is a representation only
Description:
IGBT IGNITION 400V 30A TO-252
Supplier:
ROHM
Matchcode:
RGPR30BM40HRTL
Rutronik No.:
IGBT2467
Unit Pack:
2500
MOQ:
2500
package:
TO252MP
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 400 V
- I(C)
- 30 A
- V(CEsat)
- 1.7 V
- Package
- TO252MP
- Bodydiode
- NO
- P(tot)
- 125 W
- Automotive
- AEC-Q(101)
- t(r)
- 180 nS
- td(off)
- 1400 nS
- td(on)
- 190 nS
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 26 weeks
400V 30A, TO-252, Ignition IGBT for Automotive - RGPR30BM40HR
RGPR30BM40 is a Ignition IGBT with low collector - emitter saturation voltage, suitable for Ignition Coil Driver Circuits, Solenoid Driver Circuits. It is a highly reliable product for automotive.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.