RGPR20NS43HRTL


image shown is a representation only
Description:
IGBT 430V 20A 1,6V TO-263
Supplier:
ROHM
Matchcode:
RGPR20NS43HRTL
Rutronik No.:
IGBT2389
Unit Pack:
1000
MOQ:
1000
package:
TO263S
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 430 V
- I(C)
- 20 A
- V(CEsat)
- 1.6 V
- Package
- TO263S
- P(tot)
- 107 W
- Automotive
- AEC-Q(101)
- t(r)
- 180 nS
- td(off)
- 1300 nS
- td(on)
- 170 nS
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Technology
- Trench
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
430V 20A, LPDS, Ignition IGBT for Automotive - RGPR20NS43HR
RGPR20NS43 is a Ignition IGBT with low collector - emitter saturation voltage, suitable for Ignition Coil Driver Circuits, Solenoid Driver Circuits. It is a highly reliable product for automotive.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.