RFV8BM6STL
image shown is a representation only
Description:
RECTIFIER 600V 8A 2,3V TO-252
Supplier:
ROHM
Matchcode:
RFV8BM6STL
Rutronik No.:
DSGL6762
Unit Pack:
1
MOQ:
1
package:
DPAK
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 600 V
- IF(AV)
- 8 A
- I(FSM)
- 100 A
- V(F)
- 2.8 V
- trr
- 25 ns
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Mounting
- SMD
- Automotive
- AEC-Q(101)
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Japan
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.