RFN2L6SDDTE25


image shown is a representation only
Description:
RECTIFIER 600V 40A 1.2V SOD-106
Supplier:
ROHM
Matchcode:
RFN2L6SDDTE25
Rutronik No.:
DSGL6619
Unit Pack:
1500
MOQ:
1500
package:
SOD-106
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 600 V
- IF(AV)
- 1,5 A
- I(FSM)
- 40 A
- V(F)
- 1,2 V
- trr
- 16 ns
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Technology
- SuperFast
- Mounting
- SMD
- Automotive
- AEC-Q(101)
- Package
- SOD-106
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.