RF071MM2STFTR


image shown is a representation only
Description:
SI-DIODE 0,7A 200V PMDU SOD123
Supplier:
ROHM
Matchcode:
RF071MM2STFTR
Rutronik No.:
DSGL7008
Unit Pack:
3000
MOQ:
3000
package:
SOD123FL
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 200 V
- IF(AV)
- 0,7 A
- I(FSM)
- 15 A
- V(F)
- 0,85 V
- trr
- 25 ns
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Automotive
- AEC-Q(101)
- Package
- SOD123FL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.