RF05VAM1STR


Description:
SI-DIODE 0,5A 100V TUMD2M
Supplier:
ROHM
Matchcode:
RF05VAM1STR
Rutronik No.:
DSGL7029
Unit Pack:
3000
MOQ:
9000
package:
TUMD2M
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 100 V
- IF(AV)
- 0,5 A
- I(FSM)
- 6 A
- V(F)
- 0,82 V
- trr
- 12 ns
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Technology
- SINGLE
- Mounting
- SMD
- Automotive
- NO
- Package
- TUMD2M
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.