RE1L002SNTL


image shown is a representation only
Description:
N-CH 60V 0,25A 1700mOhm EMT3F
Supplier:
ROHM
Matchcode:
RE1L002SNTL
Rutronik No.:
TMOS1279
Unit Pack:
3000
MOQ:
3000
package:
RMT3F
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 0.25 A
- RDS(on)at 10V
- 1700 mOhm
- P(tot)
- 0.15 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- RMT3F
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Philippines
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.