RE1C002ZPTL
image shown is a representation only
Description:
P-CHAN.MOS+ESD 0,2A 20V EMT3F
Supplier:
ROHM
Matchcode:
RE1C002ZP
Rutronik No.:
TMOSS6738
Unit Pack:
3000
MOQ:
3000
package:
EMT3
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 0,2 A
- RDS(on)at 10V
- 800 mOhm
- P(tot)
- 0,15 W
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- EMT3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.