RBR20BGE30ATL
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![ROHM RBR20BGE30ATL](https://www.rutronik24.com/pim/direct/rohm/medium/rohm-rbr20bge30atl.jpg)
image shown is a representation only
Description:
SCHOTTKY 30V 20A 0.51V TO-252
Supplier:
ROHM
Matchcode:
RBR20BGE30ATL
Rutronik No.:
DSKY6393
Unit Pack:
2500
MOQ:
2500
package:
TO-252
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 30 V
- Configuration
- CathoAnode
- I(F)per diode
- 20 A
- V(F)
- 0.51 V
- Mounting
- SMT
- Technology
- Flat
- T(j) max
- 150 °C
- I(FSM)
- 100 A
- Automotive
- NO
- Package
- TO-252
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85411000000
- Country
- South Korea
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.