RBR10BGE30ATL
image shown is a representation only
Description:
SCHOTTKY 30V 10A 0.55V TO-252
Supplier:
ROHM
Matchcode:
RBR10BGE30ATL
Rutronik No.:
DSKY6076
Unit Pack:
2500
MOQ:
2500
package:
TO-252
Packaging:
REEL
- V(RRM)
- 30 V
- I(F)per diode
- 10 A
- V(F)
- 0.55 V
- T(j) max
- 150 °C
- I(FSM)
- 50 A
- Automotive
- NO
- Package
- TO-252
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.