RBQ30NS100AFHTL
image shown is a representation only
Description:
SCHOTTKY 100V 30A 0.77V TO-263S
Supplier:
ROHM
Matchcode:
RBQ30NS100AFHTL
Rutronik No.:
DSKY6128
Unit Pack:
1000
MOQ:
1000
package:
TO263S
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 100 V
- Configuration
- CathoAnode
- I(F)per diode
- 30 A
- V(F)
- 0,77 V
- Mounting
- SMT
- Technology
- SILICON
- T(j) max
- 150 °C
- I(FSM)
- 100 A
- Automotive
- AEC-Q(101)
- Package
- TO263S
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.