RB715WMTL
Description:
SCHOTTKY-DIODE 0,03A 40V EMD3F
Supplier:
ROHM
Matchcode:
RB715WMTL
Rutronik No.:
DSKY6046
Unit Pack:
3000
MOQ:
9000
package:
SOT416FL
Packaging:
REEL
- V(RRM)
- 40 V
- Configuration
- SINGLE
- I(F)per diode
- 0.03 A
- V(F)
- 0.37 V
- T(j) max
- 125 °C
- I(FSM)
- 0.2 A
- Automotive
- NO
- Package
- SOT416FL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.