RB400DT146
Description:
SCHOTTKY-DIODE 0,5A 40V SMD3
Supplier:
ROHM
Matchcode:
RB400D
Rutronik No.:
DSKYS5326
Unit Pack:
3000
MOQ:
3000
package:
SMD3
Packaging:
REEL
- V(RRM)
- 40 V
- Configuration
- 0,5
- I(F)per diode
- 0,55 A
- Technology
- 125
- I(FSM)
- 3 A
- Automotive
- NO
- Package
- SMD3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.