RB160VAM-40TR
Description:
SCHOTTKY-DIODE 40V 1A TUMD2M
Supplier:
ROHM
Matchcode:
RB160VAM-40TR
Rutronik No.:
DSKY5458
Unit Pack:
3000
MOQ:
3000
package:
SOD323HE
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 40 V
- Configuration
- SINGLE
- I(F)per diode
- 1 A
- V(F)
- 0.49 V
- Mounting
- SMD
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 10 A
- Automotive
- NO
- Package
- SOD323HE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.