RB160M-60TR
image shown is a representation only
Description:
SCHOTTKY-DIODE 1A 60V PMDU
Supplier:
ROHM
Matchcode:
RB160M-60
Rutronik No.:
DSKY4524
Unit Pack:
3000
MOQ:
3000
package:
SOD123
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 60 V
- Configuration
- SINGLE
- I(F)per diode
- 1 A
- V(F)
- 0.54 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 30 A
- Automotive
- NO
- Package
- SOD123
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
RB160MM-60TRSCHOTTKY-DIODE 1A 60V PMDU package: SOD123 Packaging: REEL |
Unit Price
0,1058 $
Unit Pack
3000
|
Stock Info
16 weeks
|
Price, Lead time Find Alternatives |