RB088LAM100TFTR


image shown is a representation only
Description:
SCHOTTKY 100V 5A 0.9V SOD-128
Supplier:
ROHM
Matchcode:
RB088LAM100TFTR
Rutronik No.:
DSKY5899
Unit Pack:
3000
MOQ:
3000
package:
SOD-128
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 100 V
- Configuration
- CathoAnode
- I(F)per diode
- 5 A
- V(F)
- 0,9 V
- Mounting
- SMT
- Technology
- Flat
- T(j) max
- 150 °C
- I(FSM)
- 80 A
- Automotive
- AEC-Q(101)
- Package
- SOD-128
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.