RB078RSM10STFTL1
image shown is a representation only
Description:
SCHOTTKY DIODES 100V 5A TO-277GE
Supplier:
ROHM
Matchcode:
RB078RSM10STFTL1
Rutronik No.:
DSKY6181
Unit Pack:
4000
MOQ:
4000
package:
TO-277GE
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 100 V
- Configuration
- SINGLE
- I(F)per diode
- 5 A
- V(F)
- 0.75 V
- Mounting
- SMD
- Technology
- Schottky
- T(j) max
- 175 °C
- I(FSM)
- 120 A
- Automotive
- AEC-Q(101)
- Package
- TO-277GE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.