RB058L-60DDTE25
Description:
SCHOTTKY-DIODE 60V 3A PMDS
Supplier:
ROHM
Matchcode:
RB058L-60DDTE25
Rutronik No.:
DSKY5900
Unit Pack:
1500
MOQ:
3000
package:
SMA
Packaging:
REEL
- V(RRM)
- 60 V
- I(F)per diode
- 3 A
- V(F)
- 0.59 V
- Mounting
- SMD
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 120 A
- Automotive
- AEC-Q(101)
- Package
- SMA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.