R6020KNJTL

New Product

image shown is a representation only
Description:
N-CH 600V 20A 170mOhm TO263
Supplier:
ROHM
Matchcode:
R6020KNJTL
Rutronik No.:
TMOS2560
Unit Pack:
1000
MOQ:
1000
package:
LPTS
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 20 A
- RDS(on)at 10V
- 170 mOhm
- Q(g)
- 40 nC
- P(tot)
- 231 W
- R(thJC)
- 0.54 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- LPTS
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.