QS6J11TR


image shown is a representation only
Description:
P+P CHANNEL MOS 2A 12V TSMT6
Supplier:
ROHM
Matchcode:
QS6J11
Rutronik No.:
TMOSS6472
Unit Pack:
3000
MOQ:
3000
package:
TSMT6
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL P-CH
- V(DS)
- 12 V
- I(D)at Tc=25°C
- 2 A
- RDS(on)at 10V
- 75 mOhm
- P(tot)
- 1.25 W
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TSMT6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.