QS5Y2FSTR


image shown is a representation only
Description:
NPN/PNP DUAL-TR. 50V 3A TSMT5
Supplier:
ROHM
Matchcode:
QS5Y2FSTR
Rutronik No.:
TDSTD9395
Unit Pack:
3000
MOQ:
3000
package:
SOT-25T
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT-25T
- Polarisation
- NPN/PNP
- I(C)
- 3 A
- V(CEO)
- 50 V
- P(tot)
- 2.8 W
- V(CBO)
- 50 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.