QS5K2TR


image shown is a representation only
Description:
2N-CH 30V 2A 71mOhm@4.5V TSMT5
Supplier:
ROHM
Matchcode:
QS5K2TR
Rutronik No.:
TMOS1964
Unit Pack:
3000
MOQ:
3000
package:
TSMT5
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 2 A
- Q(g)
- 2.8 nC
- P(tot)
- 1.25 W
- R(thJC)
- 100 K/W
- Logic level
- YES
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TSMT5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.