QH8JC5TCR


image shown is a representation only
Description:
P+P-CH -60V 3,5A 91mOhm TSMT8
Supplier:
ROHM
Matchcode:
QH8JC5TCR
Rutronik No.:
LVMOS1041
Unit Pack:
3000
MOQ:
3000
package:
TSMT8M-2CH
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL P-CH
- V(DS)
- -60 V
- I(D)at Tc=25°C
- 3.5 A
- RDS(on)at 10V
- 91 mOhm
- P(tot)
- 1.5 W
- Automotive
- NO
- Package
- TSMT8M-2CH
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.