MSL0104RGBW1


image shown is a representation only
Description:
SIDELED RGBW >450/710/220 6922
Supplier:
ROHM
Matchcode:
MSL0104RGBW1
Rutronik No.:
LEDIND1434
Unit Pack:
1000
MOQ:
1000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/B
- Forward current
- 20/20/20 mA
- LxW
- 6,9x2,2 mm
- Height
- 2.15 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 700/1200/4 mcd
- Wavelength dom.
- 624/527/47 nm
- Forward voltage
- 2,1/3,3/3, V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- CHIPLED
- Automotive
- NO
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.