MMBZ10VALFHT116


image shown is a representation only
Description:
TVS PROTECTION DIODE 6,2V
Supplier:
ROHM
Matchcode:
MMBZ10VALFHT116
Rutronik No.:
DTRL11777
Unit Pack:
3000
MOQ:
3000
package:
UMD3
Packaging:
REEL
- Package
- UMD3
- PowerDissipati
- 0.24 kW
- Application
- SINGLE
- Breakdown-V(BR)
- 102 V
- Automotive
- AEC-Q(101)
- Stand-off V Vwm
- 6.5 V
- Serie
- MMBZ
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.