LM2904EYFVM-CTR


image shown is a representation only
Description:
Operational Amplifier
Supplier:
ROHM
Matchcode:
LM2904EYFVM-CTR
Rutronik No.:
ICOP7857
Unit Pack:
3000
MOQ:
3000
package:
MSOP8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Slew rate
- 0.2 V/µs
- Channels
- 2
- Package
- MSOP8
- Vcc(min)
- 1.5 V
- Shutdown
- NO
- Vcc(max)
- 18 V
- GBW
- 0.5 MHz
- Automotive
- AEC-Q(100)
- Top(min)
- -40 °C
- Top(max)
- 150 °C
- Input offset
- 2 mV
- Input bias
- 20000 pA
- Icc/ Channel
- 600 µA
- Output current
- 27 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- Footprint
- 11.6 mm²
- Customs Tariff No.
- 85423390000
- Country
- Philippines
- Supplier Lead time
- 14 weeks
MSOP8
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.