KX134ACR-LBZE2
image shown is a representation only
Description:
3 axis accelerometer
Supplier:
ROHM
Matchcode:
KX134ACR-LBZE2
Rutronik No.:
ICMEMS1734
Unit Pack:
10000
MOQ:
10000
package:
VGLA012
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- SPI, I2C
- g-range
- 8,16, 32, +-g
- Package
- VGLA012
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 105 °C
- Vcc(min)
- 1.7 V
- Vcc(max)
- 3.6 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.