IMH21T110


image shown is a representation only
Description:
NPN+NPN-TRANSISTOR 20V+12V 0,6A SOT-457
Supplier:
ROHM
Matchcode:
IMH21T110
Rutronik No.:
TDSTD9550
Unit Pack:
3000
MOQ:
3000
package:
SOT-457
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT-457
- Polarisation
- NPN+NON
- I(C)
- 0.6 A
- V(CEO)
- 20 V
- P(tot)
- 0.3 W
- V(CBO)
- 12 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Philippines
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.