HP8M31TB1
Description:
N/P-CH 60V 8,5A 46/50mOhm HSOP8G
Supplier:
ROHM
Matchcode:
HP8M31TB1
Rutronik No.:
LVMOS1017
Unit Pack:
2500
MOQ:
2500
package:
HSOP8G
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N/P-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 8.5 A
- RDS(on)at 10V
- 46 mOhm
- Q(g)
- 12.3 nC
- P(tot)
- 7.0 W
- Logic level
- No
- Mounting
- SMD
- Fast bodydiode
- Yes
- Automotive
- NO
- Package
- HSOP8G
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- Japan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.