EVAL-KXTC9-2050
image shown is a representation only
Description:
Eval board for KXTC9-2050 SMD
Supplier:
ROHM
Matchcode:
KXTC9-2050 EVAL BOARD
Rutronik No.:
ICIN3287
Unit Pack:
1
MOQ:
5
package:
PCB
Packaging:
BOX
- Interface
- USB
- g-range
- 1.5, 6 +-g
- Technology
- MEMS
- Package
- PCB
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Vcc(min)
- 1.8 V
- Vcc(max)
- 3.6 V
- Sensitivity
- 256 mg/LSB
- Noise density
- 125 µg/rtHz
- Icc(min)
- 170 µA
- Icc(max)
- 310 µA
- Mounting
- SMD
- Footprint
- 9 mm²
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.