EMB2T2R
Description:
PNP/PNP DIGITAL 47K/47K EMT6
Supplier:
ROHM
Matchcode:
EMB2
Rutronik No.:
TDSTD7915
Unit Pack:
8000
MOQ:
8000
package:
EMT6
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- EMT6
- Polarisation
- PNP/PNP
- I(C)
- 0.03 A
- V(CEO)
- 50 V
- Current gain
- 250
- P(tot)
- 0.15 W
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.