DTA114EETL


Description:
PNP DIGITALTRANS 10K/10K SOT416
Supplier:
ROHM
Matchcode:
DTA114EETL
Rutronik No.:
TDSTD9346
Unit Pack:
3000
MOQ:
9000
package:
SOT-416
Packaging:
REEL
- Package
- SOT-416
- Polarisation
- PNP
- I(C)
- 0.1 A
- P(tot)
- 0.2 W
- V(CBO)
- 50 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Philippines
- ABC-Code
- C
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.