BU52054GWZ-E2
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![ROHM BU52054GWZ-E2](https://www.rutronik24.com/pim/direct/rohm/medium/rohm-bu52054gwz-e2.jpg)
image shown is a representation only
Description:
Hallswitch Omnipolar UCSP35L1
Supplier:
ROHM
Matchcode:
BU52054GWZ-E2
Rutronik No.:
ICIN5282
Unit Pack:
3000
MOQ:
3000
package:
UCSP35L1
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Omnipolar
- Vcc(min)
- 1.65 V
- Top(max)
- 85 °C
- Package
- UCSP35L1
- Automotive
- NO
- Configuration
- 3-Wire
- Technology
- Hall
- Output
- -6,3
- Programmable
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- B(max)
- 7.9 mT
- Icc
- 0.0000005 mA
- Hall elements
- 1
- SetPoints
- 6.3
- Top(min)
- -40 °C
- Vcc(max)
- 3.60 V
- Mounting
- SMD
- Footprint
- 0.64 mm²
- Sensitivity
- 6.3 mV/mT
- B(min)
- -7,9 mT
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.