BU4940FVE-TR


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- VSOF5
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- Supplier Lead time
- 14 weeks
Low Voltage Standard
CMOS Voltage Detector ICs
●General Description
ROHM standard CMOS reset IC series is a high-accuracy,
low current consumption reset IC series. The lineup was
established with two output types (Nch open drain and
CMOS output) and detection voltage range from 0.9V to
4.8V in increments of 0.1V, so that the series may be
selected according to the application at hand.
●Features
◼ Ultra-low current consumption
◼ High accuracy detection, Ultra-low voltage detection
◼ Two output types (Nch open drain and CMOS output)
◼ Wide operating temperature range
◼ Very small and low height package
◼ Package SSOP5 and SOP4 is similar to SOT-23-5 and
SC-82 respectively (JEDEC)
●Key Specifications
◼ Detection voltage: 0.9V to 4.8V
0.1V steps
◼ High accuracy detection voltage: ±1.0%
◼ Ultra-low current consumption: 0.55μA (Typ.)
◼ Operating temperature range: -40°C to +125°C
●Package
SSOP5 2.90mm x 2.80mm x 1.25mm
SOP4 2.00mm x 2.10mm x 0.95mm
VSOF5 1.60mm x 1.60mm x 0.60mm
●Applications
All electronic devices that use micro controllers and logic
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.