BU4229F-TR
image shown is a representation only
Description:
DETECTOR 2,9V Adjustable SOP4
Supplier:
ROHM
Matchcode:
BU4229F-TR
Rutronik No.:
STVREF1160
Unit Pack:
3000
MOQ:
3000
package:
SOP4
Packaging:
REEL
- Accuracy
- 100 mV
- Drift
- 30 ppm/°C
- V out
- 7 V
- Footprint
- 2.47 mm²
- Automotive
- NO
- Package
- SOP4
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.