BU18TA2WNVX-TR


image shown is a representation only
Description:
LDO VREG 1.8V 200mA SON004X1216
Supplier:
ROHM
Matchcode:
BU18TA2WNVX-TR
Rutronik No.:
ICSPR9090
Unit Pack:
5000
MOQ:
5000
package:
SSON04X12
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 1,8 V
- Output current
- 0,2 A
- Input Voltage
- 6 V
- Package
- SSON04X12
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 200 mV
- Tolerance
- 1 %
- Op.Temp R.max
- 85 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.