BR25G256FJ-5A


image shown is a representation only
Description:
256 KBit, SPI BUS, EEPROM SOP-J8W
Supplier:
ROHM
Matchcode:
BR25G256FJ-5A
Rutronik No.:
STPROM1133
Unit Pack:
2500
MOQ:
2500
package:
SOP-J8W
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- SPI
- Density
- 256K bit
- Organisation
- 32768 x 8
- U(cc)
- 1,6 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Read/write cycl
- 4 Million
- I(cc)
- 0,010 A
- Automotive
- NO
- Package
- SOP-J8W
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423275000
- Country
- Japan
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.