BR24G64NUX-3TTR


image shown is a representation only
Description:
EEPROM Serial I2C 64KBit VSON008X2030
Supplier:
ROHM
Matchcode:
BR24G64NUX-3TTR
Rutronik No.:
STPROM1156
Unit Pack:
4000
MOQ:
4000
package:
VSON008X20
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- SERIAL
- Density
- 64K bit
- Organisation
- 8Kx8
- U(cc)
- 6.5 V
- Package width
- 3x2mm
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- Package
- VSON008X20
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423275000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.