BM64375S-VA


image shown is a representation only
Description:
IGBT IPM 600V 20A HSDIP25
Supplier:
ROHM
Matchcode:
BM64375S-VA
Rutronik No.:
POWMOD1187
Unit Pack:
60
MOQ:
60
package:
HSDIP25
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- IC 25°C
- 20 A
- Configuration
- HalfBridge
- Switch type
- IGBT
- Built in NTC
- YES
- Automotive
- NO
- Package
- HSDIP25
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.