BM63963S-VAB


image shown is a representation only
Description:
IGBT-IPM 600V 10A 1,7V HSDIP25
Supplier:
ROHM
Matchcode:
BM63963S-VAB
Rutronik No.:
IGBT2525
Unit Pack:
12
MOQ:
60
package:
HSDIP25
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- IC 25°C
- 10 A
- Configuration
- 20
- Product group
- 150
- Automotive
- NO
- Package
- HSDIP25
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
600V IGBT Intelligent Power Module (IPM) for high speed switching drive - BM63963S-VA
BM63963S-VA is an Intelligent Power Module composed of gate drivers, bootstrap diodes, IGBTs, fly wheel diodes. Small switching loss IGBTs optimized for high speed switching drive such as a washing machine or a fan motor is adopted.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.