BM63763S-VA


image shown is a representation only
Description:
IGBT-IPM 600V 10A 1,7V HSDIP25
Supplier:
ROHM
Matchcode:
BM63763S-VA
Rutronik No.:
IGBT1689
Unit Pack:
60
MOQ:
60
package:
HSDIP25
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- I(C)
- 15 A
- V(CEsat)
- 1.7 V
- Package
- HSDIP25
- Bodydiode
- Yes
- P(tot)
- 41 W
- Automotive
- NO
- t(r)
- 100 nS
- td(off)
- 1400 nS
- td(on)
- 900 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- Trench
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 26 weeks
600V IGBT Intelligent Power Module (IPM) for high speed switching drive - BM63763S-VA
BM63763S-VA is an Intelligent Power Module composed of gate drivers, bootstrap diodes, IGBTs, fly wheel diodes. Small switching loss IGBTs optimized for high speed switching drive such as a washing machine or a fan motor is adopted.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.