BM6108FV-LBE2


image shown is a representation only
Description:
Ins.GateDrv 2,5kV 24V SSOP-B20W
Supplier:
ROHM
Matchcode:
BM6108FV-LBE2
Rutronik No.:
ICGDRV1061
Unit Pack:
2000
MOQ:
2000
package:
SSOP-B20W
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- InsDriver
- Channels
- 1
- V(op,max)
- 24 V
- Mounting
- SMD
- T(j,max)
- 150 °C
- t(on)
- 0,115 µS
- t(off)
- 0,115 µS
- Automotive
- NO
- Package
- SSOP-B20W
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.