BM6105AFW-LBZE2


Description:
Ins.GateDrv 2.5kV 20V SOP16WM
Supplier:
ROHM
Matchcode:
BM6105AFW-LBZE2
Rutronik No.:
ICGDRV1517
Unit Pack:
1500
MOQ:
1500
package:
SOP16WM
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- I(lim,min)/Ch
- 4.5 A
- Mounting
- SMD
- Diagnostics
- YES
- T(j,min)
- - °C
- T(j,max)
- 105 °C
- I(lim,max)/Ch
- 4.5 A
- t(on)
- 0.12 µS
- t(off)
- 0.12 µS
- OL Detection
- NO
- Automotive
- NO
- Package
- SOP16WM
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.