BM2P014
image shown is a representation only
Description:
SMPS DIP-7 THT
Supplier:
ROHM
Matchcode:
BM2P014
Rutronik No.:
ICPWM7771
Unit Pack:
50
MOQ:
2000
package:
DIP7K
Packaging:
TUBE
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- SMPS
- V(in)max
- 26 V
- V(out)
- 650 V
- I(out)
- 2.6 A
- f(s)
- 65000 Hz
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Automotive
- NO
- Package
- DIP7K
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.