BM1P102FJ-E2

Topseller

image shown is a representation only
Description:
PWM Control type DC/DC converter IC
Supplier:
ROHM
Matchcode:
BM1P102FJ-E2
Rutronik No.:
ICDCDC6359
Unit Pack:
2500
MOQ:
2500
package:
SOP-J8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DCDC
- V(cc)
- 26.0 V
- V(in)max
- 26.0 V
- I(out)
- 1.0
- f(s)
- 65000 Hz
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Automotive
- NO
- Package
- SOP-J8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.