BH1726NUC-E2


image shown is a representation only
Description:
Ambient Light Sensor IC 16bit
Supplier:
ROHM
Matchcode:
BH1726NUC-E2
Rutronik No.:
ICINOS1555
Unit Pack:
4000
MOQ:
4000
package:
WSON008X21
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- I2C
- Vcc(min)
- 2.3 V
- Vcc(max)
- 3.6 V
- Top(max)
- 85 °C
- Footprint
- 4.2 mm²
- Icc
- 75 µA
- Top(min)
- -40 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- WSON008X21
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85414900000
- Country
- Germany
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.