BH1721FVC-TR


image shown is a representation only
Description:
PHOTODIODE ALS DIGITAL 65528LX
Supplier:
ROHM
Matchcode:
BH1721FVC-TR
Rutronik No.:
IR6266
Unit Pack:
3000
MOQ:
3000
package:
TOPVIEW
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Distance
- 450 mm
- Interface
- PHOTODIODE
- t rise
- 200 µs
- Footprint
- SMD mm²
- Lux-range min
- 1300 lux
- Lux-range max
- 4.5 lux
- Automotive
- NO
- Package
- TOPVIEW
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.