BH1603FVC-TR


image shown is a representation only
Description:
Analog Current Output Type Ambient
Supplier:
ROHM
Matchcode:
BH1603FVC-TR
Rutronik No.:
ICINOS1508
Unit Pack:
3000
MOQ:
3000
package:
WSOF6
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Lambda peak
- 560 nm
- Interface
- Analog
- Vcc(min)
- 2.4 V
- Vcc(max)
- 5.5 V
- Top(max)
- 85 °C
- I(C)
- 7.5 mA
- Top(min)
- -40 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- WSOF6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.